
MLX81109KLW-CAA-000-TU | |
|---|---|
DigiKey Part Number | MLX81109KLW-CAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX81109KLW-CAA-000-TU |
Description | IC MINI LIN 32KB FLASH 20QFN |
Customer Reference | |
Detailed Description | 16-Bit RISC - LIN Controller Microcontroller IC FLASH (24kB), EEPROM (384 B) 20-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | LIN Controller | |
Core Processor | 16-Bit RISC | |
Program Memory Type | FLASH (24kB), EEPROM (384 B) | |
Controller Series | - | |
RAM Size | 1K x 8 | |
Interface | SPI | |
Number of I/O | 12 | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) |