
MLX90215LVA-LA03 | |
|---|---|
DigiKey Part Number | MLX90215LVA-LA03-ND |
Manufacturer | |
Manufacturer Product Number | MLX90215LVA-LA03 |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 6.5mA | |
Current - Output (Max) | 12mA | |
Resolution | 10 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module |