
MLX90293EGO-ADM-000-RE | |
|---|---|
DigiKey Part Number | 413-MLX90293EGO-ADM-000-RETR-ND - Tape & Reel (TR) 413-MLX90293EGO-ADM-000-RECT-ND - Cut Tape (CT) 413-MLX90293EGO-ADM-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90293EGO-ADM-000-RE |
Description | SEN HALL ANLG/PWM/SENT 16TSSOP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resolution 12 b |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Supplier Device Package 16-TSSOP |
Output Type Analog, PWM, SENT | Mounting Type Surface Mount |
Sensing Range ±150mT | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹336.47996 | ₹15,14,159.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹518.11000 | ₹518.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹525.48000 | ₹525.48 |