
MLX90380LDC-BAC-520-SP | |
|---|---|
DigiKey Part Number | 413-MLX90380LDC-BAC-520-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90380LDC-BAC-520-SP |
Description | TRIAXIS HI-SPEED RESOLVER FEAT. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 5 | ₹186.00000 | ₹930.00 |
| 10 | ₹177.42600 | ₹1,774.26 |
| 25 | ₹167.10120 | ₹4,177.53 |
| 50 | ₹160.09360 | ₹8,004.68 |
| 100 | ₹153.66370 | ₹15,366.37 |
| 500 | ₹140.74440 | ₹70,372.20 |
| 1,000 | ₹135.93508 | ₹1,35,935.08 |
| 5,000 | ₹126.24951 | ₹6,31,247.55 |