
MLX90421GDC-ADC-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX90421GDC-ADC-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90421GDC-ADC-000-SP |
Description | SENSOR MAG POS RATIO/PWM 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 5 | ₹223.83200 | ₹1,119.16 |
| 10 | ₹213.58200 | ₹2,135.82 |
| 25 | ₹201.39360 | ₹5,034.84 |
| 50 | ₹193.08140 | ₹9,654.07 |
| 100 | ₹185.45880 | ₹18,545.88 |
| 500 | ₹170.12968 | ₹85,064.84 |
| 1,000 | ₹164.42297 | ₹1,64,422.97 |
| 5,000 | ₹152.92922 | ₹7,64,646.10 |