Pressure Sensor 14.5PSI (100kPa) Differential 0.5 V ~ 4.5 V 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90823GXP-BAD-308-SP

DigiKey Part Number
413-MLX90823GXP-BAD-308-SP-ND
Manufacturer
Manufacturer Product Number
MLX90823GXP-BAD-308-SP
Description
RELATIVE PRESSURE SENSOR WITH AN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Differential 0.5 V ~ 4.5 V 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Melexis Technologies NV
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bag
Port Style
No Port
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Maximum Pressure
72.52PSI (500kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 160°C
Operating Pressure
14.5PSI (100kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
4-SIP Module
Output
0.5 V ~ 4.5 V
Supplier Device Package
SMP-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:1
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,764.50000₹1,764.50
5₹1,608.56000₹8,042.80
10₹1,550.24800₹15,502.48
25₹1,480.70720₹37,017.68
50₹1,433.11180₹71,655.59
100₹1,389.46710₹1,38,946.71
500₹1,301.51044₹6,50,755.22
Manufacturers Standard Package