
MLX91221KDC-ABR-050-RE | |
|---|---|
DigiKey Part Number | 413-MLX91221KDC-ABR-050-RETR-ND - Tape & Reel (TR) 413-MLX91221KDC-ABR-050-RECT-ND - Cut Tape (CT) 413-MLX91221KDC-ABR-050-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91221KDC-ABR-050-RE |
Description | CURRENT SENSOR HE 50A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX91221KDC-ABR-050-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹335.49000 | ₹335.49 |
| 5 | ₹300.26000 | ₹1,501.30 |
| 10 | ₹287.15900 | ₹2,871.59 |
| 25 | ₹271.47320 | ₹6,786.83 |
| 50 | ₹260.78000 | ₹13,039.00 |
| 100 | ₹250.98960 | ₹25,098.96 |
| 500 | ₹231.27090 | ₹1,15,635.45 |
| 1,000 | ₹227.58581 | ₹2,27,585.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹185.93626 | ₹5,57,808.78 |