
MLX92211LSE-BAA-008-RE | |
|---|---|
DigiKey Part Number | MLX92211LSE-BAA-008-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92211LSE-BAA-008-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 8.6mT Trip, -8.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹34.88232 | ₹1,04,646.96 |