
MLX92221LSE-BAA-008-SP | |
|---|---|
DigiKey Part Number | MLX92221LSE-BAA-008-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92221LSE-BAA-008-SP |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 3.3mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 5 | ₹61.31600 | ₹306.58 |
| 10 | ₹58.14800 | ₹581.48 |
| 25 | ₹54.34600 | ₹1,358.65 |
| 50 | ₹51.73680 | ₹2,586.84 |
| 100 | ₹49.36990 | ₹4,936.99 |
| 500 | ₹44.59696 | ₹22,298.48 |
| 1,000 | ₹42.82363 | ₹42,823.63 |
| 5,000 | ₹39.25833 | ₹1,96,291.65 |