


MLX92221LUA-AAA-006-BU | |
|---|---|
DigiKey Part Number | MLX92221LUA-AAA-006-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX92221LUA-AAA-006-BU |
Description | MAGNETIC SWITCH LATCH TO92-3L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Latch Hall Effect TO-92-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2mT Trip, -2mT Release | |
Test Condition | -40°C ~ 165°C | |
Voltage - Supply | 3.5V ~ 9.3V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Latch | |
Features | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3L | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹37.01516 | ₹1,85,075.80 |