
MLX92221LUA-BAA-103-BU | |
|---|---|
DigiKey Part Number | MLX92221LUA-BAA-103-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX92221LUA-BAA-103-BU |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹53.07390 | ₹2,65,369.50 |