
MLX92351LVA-BAB-007-CR | |
|---|---|
DigiKey Part Number | 413-MLX92351LVA-BAB-007-CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92351LVA-BAB-007-CR |
Description | PRE-PROGRAMMED HALL LATCH / SWIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 2.4mA |
Mfr | Current - Output (Max) 50mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 150°C |
Technology | Grade Automotive |
Polarization North Pole, South Pole | Qualification AEC-Q100 |
Sensing Range 8.9mT Trip, -8.9mT Release | Mounting Type Through Hole |
Test Condition -40°C ~ 150°C | Supplier Device Package 4-SIP |
Voltage - Supply 2.7V ~ 60V | Package / Case 4-SSIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹64.47688 | ₹2,25,669.08 |
| 7,000 | ₹63.11891 | ₹4,41,832.37 |
| 10,500 | ₹62.43862 | ₹6,55,605.51 |