Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Cover | |
Type Attributes | Cable/Cord | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 4.50' (1.37m) | |
Wall Thickness | 0.041" (1.04mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | 3 Zippers of 18" Increments, Clean Cut | |
Material Flammability Rating | - | |
Width | 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,995.82000 | ₹3,995.82 |
