
30310 | |
|---|---|
DigiKey Part Number | 2378-30310-ND |
Manufacturer | |
Manufacturer Product Number | 30310 |
Description | MIDGET FUSEBLOCK 600V 30A AD S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,398.72000 | ₹1,398.72 |
| 5 | ₹1,160.16600 | ₹5,800.83 |
| 10 | ₹1,070.52100 | ₹10,705.21 |
| 50 | ₹887.41020 | ₹44,370.51 |
| 100 | ₹818.09850 | ₹81,809.85 |
| 250 | ₹734.18640 | ₹1,83,546.60 |
| 500 | ₹676.02342 | ₹3,38,011.71 |
| 1,000 | ₹622.03146 | ₹6,22,031.46 |