
30321R | |
|---|---|
DigiKey Part Number | 2378-30321R-ND |
Manufacturer | |
Manufacturer Product Number | 30321R |
Description | CC FUSE BLOCK 600V 30A 1P PP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class CC | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,513.23000 | ₹2,513.23 |
| 5 | ₹2,085.50200 | ₹10,427.51 |
| 10 | ₹1,924.10500 | ₹19,241.05 |
| 50 | ₹1,594.20740 | ₹79,710.37 |
| 100 | ₹1,469.21710 | ₹1,46,921.71 |
| 250 | ₹1,317.80660 | ₹3,29,451.65 |
| 500 | ₹1,212.80834 | ₹6,06,404.17 |