
30351 | |
|---|---|
DigiKey Part Number | 2378-30351-ND |
Manufacturer | |
Manufacturer Product Number | 30351 |
Description | FUSE BLOCK,MIDGET,1 POLE,600V,30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,111.48000 | ₹3,111.48 |
| 5 | ₹2,581.62400 | ₹12,908.12 |
| 10 | ₹2,381.64800 | ₹23,816.48 |
| 50 | ₹1,972.93400 | ₹98,646.70 |
| 100 | ₹1,818.01230 | ₹1,81,801.23 |
| 250 | ₹1,630.32636 | ₹4,07,581.59 |
| 500 | ₹1,500.13060 | ₹7,50,065.30 |