
30353R | |
|---|---|
DigiKey Part Number | 2378-30353R-ND |
Manufacturer | |
Manufacturer Product Number | 30353R |
Description | FUSE BLOCK,CLASS CC,3 POLE,600V, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class CC | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,602.70000 | ₹10,602.70 |
| 5 | ₹8,792.47200 | ₹43,962.36 |
| 10 | ₹8,108.20700 | ₹81,082.07 |
| 50 | ₹6,706.85740 | ₹3,35,342.87 |
| 100 | ₹6,174.78390 | ₹6,17,478.39 |