MFR Recommended

61038J | |
|---|---|
DigiKey Part Number | 2378-61038J-ND |
Manufacturer | |
Manufacturer Product Number | 61038J |
Description | FUSE BLOCK,CLASS J SPRING REINFO |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
