
62033T | |
|---|---|
DigiKey Part Number | 2378-62033T-ND |
Manufacturer | |
Manufacturer Product Number | 62033T |
Description | FUSE BLOCK,CLASS T,SPRING REINFO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.874" Dia x 3.25" L (22.2mm x 82.55mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63,578.01000 | ₹63,578.01 |
| 5 | ₹52,648.41200 | ₹2,63,242.06 |
| 10 | ₹48,504.24500 | ₹4,85,042.45 |