
A155F1DSR0-100E | |
|---|---|
DigiKey Part Number | 2378-A155F1DSR0-100E-ND |
Manufacturer | |
Manufacturer Product Number | A155F1DSR0-100E |
Description | 15.5KV 100E FERRULE 1B STRIKER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 15.5 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 21.732" L (76.20mm x 552.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,92,909.87000 | ₹1,92,909.87 |