
A2D175R | |
|---|---|
DigiKey Part Number | 2378-A2D175R-ND |
Manufacturer | |
Manufacturer Product Number | A2D175R |
Description | 250V 175A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 175A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.575" Dia x 7.126" L (40.00mm x 181.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,465.97000 | ₹16,465.97 |
| 5 | ₹13,651.56200 | ₹68,257.81 |
| 10 | ₹12,586.72600 | ₹1,25,867.26 |
| 50 | ₹10,404.49640 | ₹5,20,224.82 |