
A2D30R | |
|---|---|
DigiKey Part Number | 2378-A2D30R-ND |
Manufacturer | |
Manufacturer Product Number | A2D30R |
Description | 250V 30A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 30A | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,288.65000 | ₹2,288.65 |
| 5 | ₹1,899.13000 | ₹9,495.65 |
| 10 | ₹1,752.17600 | ₹17,521.76 |
| 50 | ₹1,451.85660 | ₹72,592.83 |
| 100 | ₹1,338.10440 | ₹1,33,810.44 |
| 250 | ₹1,200.31768 | ₹3,00,079.42 |
| 500 | ₹1,104.76662 | ₹5,52,383.31 |