
A2D70R | |
|---|---|
DigiKey Part Number | 2378-A2D70R-ND |
Manufacturer | |
Manufacturer Product Number | A2D70R |
Description | 250V 70A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 70A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.063" Dia x 5.866" L (27.00mm x 149.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,683.19000 | ₹7,683.19 |
| 5 | ₹6,372.80400 | ₹31,864.02 |
| 10 | ₹5,877.61400 | ₹58,776.14 |
| 50 | ₹4,863.86200 | ₹2,43,193.10 |
| 100 | ₹4,479.17150 | ₹4,47,917.15 |