
A3T600 | |
|---|---|
DigiKey Part Number | 2378-A3T600-ND |
Manufacturer | |
Manufacturer Product Number | A3T600 |
Description | 300V 600A T FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 600A 300 VAC 160 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.618" Dia x 3.059" L (41.10mm x 77.70mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,285.66000 | ₹20,285.66 |
| 5 | ₹16,816.34600 | ₹84,081.73 |
| 10 | ₹15,502.88900 | ₹1,55,028.89 |
| 50 | ₹12,810.89440 | ₹6,40,544.72 |