
A480R24R-1 | |
|---|---|
DigiKey Part Number | 2378-A480R24R-1-ND |
Manufacturer | |
Manufacturer Product Number | A480R24R-1 |
Description | 4800V R-RATED FUSE 24R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24A 4.8 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 24A | |
Voltage Rating - AC | 4.8 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Motor Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 64kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 15.866" L x 2.992" W x 6.303" H (403.00mm x 76.00mm x 160.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,08,083.41000 | ₹2,08,083.41 |