
A4BQ800 | |
|---|---|
DigiKey Part Number | 2378-A4BQ800-ND |
Manufacturer | |
Manufacturer Product Number | A4BQ800 |
Description | L TD FUSE 600V 800A A4BQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 800A 600 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | L | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.480" Dia x 8.622" L (63.00mm x 219.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,15,500.32000 | ₹1,15,500.32 |
| 5 | ₹95,577.34000 | ₹4,77,886.70 |
| 10 | ₹88,016.50700 | ₹8,80,165.07 |