
A4BY800 | |
|---|---|
DigiKey Part Number | 2378-A4BY800-ND |
Manufacturer | |
Manufacturer Product Number | A4BY800 |
Description | L TD FUSE 600V 800A A4BY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 800A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class L |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 800A | Size / Dimension 2.480" Dia x 8.622" L (63.00mm x 219.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,14,173.35000 | ₹1,14,173.35 |
| 5 | ₹94,480.16800 | ₹4,72,400.84 |
| 10 | ₹87,006.46400 | ₹8,70,064.64 |