
A4J175 | |
|---|---|
DigiKey Part Number | 2378-A4J175-ND |
Manufacturer | |
Manufacturer Product Number | A4J175 |
Description | FUSE,CLASS J,HIGH SPEED,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 175A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.614" Dia x 5.748" L (41.00mm x 146.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,251.66000 | ₹24,251.66 |
| 5 | ₹20,100.78000 | ₹1,00,503.90 |
| 10 | ₹18,529.29100 | ₹1,85,292.91 |
| 50 | ₹15,307.17960 | ₹7,65,358.98 |