
A4J45 | |
|---|---|
DigiKey Part Number | 2378-A4J45-ND |
Manufacturer | |
Manufacturer Product Number | A4J45 |
Description | FUSE,CLASS J,HIGH SPEED,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 45A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 2.362" L (27.00mm x 60.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,094.02000 | ₹9,094.02 |
| 5 | ₹7,542.28800 | ₹37,711.44 |
| 10 | ₹6,955.68300 | ₹69,556.83 |
| 50 | ₹5,754.70140 | ₹2,87,735.07 |
| 100 | ₹5,298.84480 | ₹5,29,884.48 |