
A50QS200-4 | |
|---|---|
DigiKey Part Number | 2378-A50QS200-4-ND |
Manufacturer | |
Manufacturer Product Number | A50QS200-4 |
Description | FUSE,FAST ACTING,NO BLOWN INDICA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 87kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 3.063" L (31.00mm x 92.20mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,512.79000 | ₹14,512.79 |
| 5 | ₹12,033.66800 | ₹60,168.34 |
| 10 | ₹11,095.65700 | ₹1,10,956.57 |
| 50 | ₹9,173.73300 | ₹4,58,686.65 |
| 100 | ₹8,443.73260 | ₹8,44,373.26 |