
A6K30R | |
|---|---|
DigiKey Part Number | 2378-A6K30R-ND |
Manufacturer | |
Manufacturer Product Number | A6K30R |
Description | 600V 30A RK1 FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,712.30000 | ₹5,712.30 |
| 5 | ₹4,738.69400 | ₹23,693.47 |
| 10 | ₹4,370.88900 | ₹43,708.89 |
| 50 | ₹3,618.37520 | ₹1,80,918.76 |
| 100 | ₹3,332.89050 | ₹3,33,289.05 |
| 250 | ₹2,986.83868 | ₹7,46,709.67 |