
A6T300 | |
|---|---|
DigiKey Part Number | 2378-A6T300-ND |
Manufacturer | |
Manufacturer Product Number | A6T300 |
Description | FUSE,CLASS T,FAST ACTING,200KA A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 300A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.626" Dia x 3.626" L (41.30mm x 92.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,790.50000 | ₹22,790.50 |
| 5 | ₹18,890.85200 | ₹94,454.26 |
| 10 | ₹17,414.41300 | ₹1,74,144.13 |
| 50 | ₹14,387.76940 | ₹7,19,388.47 |