
A6T80 | |
|---|---|
DigiKey Part Number | 2378-A6T80-ND |
Manufacturer | |
Manufacturer Product Number | A6T80 |
Description | 600V 80A CLASS T FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 80A | Size / Dimension 0.819" Dia x 2.953" L (20.80mm x 75.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,737.23000 | ₹7,737.23 |
| 5 | ₹6,417.16000 | ₹32,085.80 |
| 10 | ₹5,918.42900 | ₹59,184.29 |
| 50 | ₹4,897.65120 | ₹2,44,882.56 |
| 100 | ₹4,510.22100 | ₹4,51,022.10 |