
A70QS150-4K | |
|---|---|
DigiKey Part Number | 2378-A70QS150-4K-ND |
Manufacturer | |
Manufacturer Product Number | A70QS150-4K |
Description | SC FUSE 700V 150A QS BLADE K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 150A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 5.079" L (31.00mm x 129.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,085.20000 | ₹21,085.20 |
| 5 | ₹17,478.52600 | ₹87,392.63 |
| 10 | ₹16,113.16400 | ₹1,61,131.64 |
| 50 | ₹13,314.32240 | ₹6,65,716.12 |