20A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG20

DigiKey Part Number
2378-AG20-ND
Manufacturer
Manufacturer Product Number
AG20
Description
600V 20A CLASS G FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
-
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
G
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.406" L (10.30mm x 35.70mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,425.75000₹1,425.75
8₹1,119.86250₹8,958.90
12₹1,068.30000₹12,819.60
52₹900.40981₹46,821.31
100₹833.88420₹83,388.42
252₹747.63647₹1,88,404.39
500₹689.04338₹3,44,521.69
1,000₹634.00120₹6,34,001.20