
AG40 | |
|---|---|
DigiKey Part Number | 2378-AG40-ND |
Manufacturer | |
Manufacturer Product Number | AG40 |
Description | FUSE,CLASS G,AMP-TRAP,100KA,480V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40A 480 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 2.252" L (10.30mm x 57.20mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,758.31000 | ₹2,758.31 |
| 8 | ₹2,166.69125 | ₹17,333.53 |
| 12 | ₹2,066.78750 | ₹24,801.45 |
| 52 | ₹1,741.00115 | ₹90,532.06 |
| 100 | ₹1,611.82890 | ₹1,61,182.89 |
| 252 | ₹1,444.21290 | ₹3,63,941.65 |
| 500 | ₹1,330.29538 | ₹6,65,147.69 |