
AJT100N | |
|---|---|
DigiKey Part Number | 2378-AJT100N-ND |
Manufacturer | |
Manufacturer Product Number | AJT100N |
Description | 600VAC 100A CLASS J TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.063" Dia x 4.606" L (27.00mm x 117.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,737.48000 | ₹13,737.48 |
| 5 | ₹11,391.24400 | ₹56,956.22 |
| 10 | ₹10,503.46000 | ₹1,05,034.60 |
| 50 | ₹8,684.87920 | ₹4,34,243.96 |
| 100 | ₹7,994.14740 | ₹7,99,414.74 |