1.5A 500 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATQ1-1/2

DigiKey Part Number
2378-ATQ1-1/2-ND
Manufacturer
Manufacturer Product Number
ATQ1-1/2
Description
500V 1-1/2A TD MIDGET FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.5A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.5A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
-
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,945.50000₹3,945.50
5₹3,273.25200₹16,366.26
10₹3,019.50600₹30,195.06
50₹2,500.70220₹1,25,035.11
100₹2,303.98660₹2,30,398.66
250₹2,065.61680₹5,16,404.20
Manufacturers Standard Package