
ATM2 | |
|---|---|
DigiKey Part Number | 2378-ATM2-ND |
Manufacturer | |
Manufacturer Product Number | ATM2 |
Description | 600V 2A MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,206.53000 | ₹3,206.53 |
| 5 | ₹2,660.27400 | ₹13,301.37 |
| 10 | ₹2,454.14600 | ₹24,541.46 |
| 50 | ₹2,032.92720 | ₹1,01,646.36 |
| 100 | ₹1,873.25290 | ₹1,87,325.29 |
| 250 | ₹1,679.79692 | ₹4,19,949.23 |
| 500 | ₹1,545.62214 | ₹7,72,811.07 |
