
ATQ1 | |
|---|---|
DigiKey Part Number | 2378-ATQ1-ND |
Manufacturer | |
Manufacturer Product Number | ATQ1 |
Description | 500V 1A TD MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,773.10000 | ₹3,773.10 |
| 5 | ₹3,129.93200 | ₹15,649.66 |
| 10 | ₹2,887.36800 | ₹28,873.68 |
| 50 | ₹2,391.37640 | ₹1,19,568.82 |
| 100 | ₹2,203.34570 | ₹2,20,334.57 |
| 250 | ₹1,975.47612 | ₹4,93,869.03 |
| 500 | ₹1,817.38978 | ₹9,08,694.89 |