3.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATQR3-1/2

DigiKey Part Number
2378-ATQR3-1/2-ND
Manufacturer
Manufacturer Product Number
ATQR3-1/2
Description
FUSE; TIME-DELAY; CLASS CC; 200K
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3.5A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,788.83000₹4,788.83
5₹3,972.52000₹19,862.60
10₹3,664.44600₹36,644.46
50₹3,034.17340₹1,51,708.67
100₹2,795.13270₹2,79,513.27
250₹2,505.42116₹6,26,355.29
Manufacturers Standard Package