
E1062696 | |
|---|---|
DigiKey Part Number | 2378-E1062696-ND |
Manufacturer | |
Manufacturer Product Number | E1062696 |
Description | MODULOSTAR CMC10 3P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 690V 3 Circuit Cartridge DIN Rail |
Category | For Use With/Related Products 10.3mm x 38.1mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹7,349.58000 | ₹29,398.32 |