
FEB-31-31 | |
|---|---|
DigiKey Part Number | 2378-FEB-31-31-ND |
Manufacturer | |
Manufacturer Product Number | FEB-31-31 |
Description | MIDGET FH INLINE 1P 31-31 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Category | For Use With/Related Products 10mm x 38mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,634.88500 | ₹46,348.85 |