
GGM8/10 | |
|---|---|
DigiKey Part Number | 2378-GGM8/10-ND |
Manufacturer | |
Manufacturer Product Number | GGM8/10 |
Description | FUSE,FAST ACTING,ELECTRONIC,GLAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹278.84000 | ₹278.84 |
| 5 | ₹231.21400 | ₹1,156.07 |
| 10 | ₹213.42200 | ₹2,134.22 |
| 50 | ₹177.05780 | ₹8,852.89 |
| 100 | ₹163.32830 | ₹16,332.83 |
| 250 | ₹146.73076 | ₹36,682.69 |
| 500 | ₹135.24440 | ₹67,622.20 |
| 1,000 | ₹124.59367 | ₹1,24,593.67 |
| 5,000 | ₹107.99440 | ₹5,39,972.00 |