Similar
Similar
Similar

GSA2 | |
|---|---|
DigiKey Part Number | 2378-GSA2-ND |
Manufacturer | |
Manufacturer Product Number | GSA2 |
Description | FUSE,MIDGET,TIME DELAY,CERAMIC,P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹766.92000 | ₹766.92 |
| 5 | ₹636.46000 | ₹3,182.30 |
| 10 | ₹587.35100 | ₹5,873.51 |
| 50 | ₹487.04600 | ₹24,352.30 |
| 100 | ₹449.13790 | ₹44,913.79 |
| 250 | ₹403.25308 | ₹1,00,813.27 |
| 500 | ₹371.47294 | ₹1,85,736.47 |
| 1,000 | ₹341.98517 | ₹3,41,985.17 |
