
MPDB63153 | |
|---|---|
DigiKey Part Number | 2378-MPDB63153-ND |
Manufacturer | |
Manufacturer Product Number | MPDB63153 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 175 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 2/0 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,617.73000 | ₹9,617.73 |
| 6 | ₹7,808.67667 | ₹46,852.06 |
| 10 | ₹7,356.10300 | ₹73,561.03 |
| 50 | ₹6,085.54900 | ₹3,04,277.45 |
| 100 | ₹5,603.20890 | ₹5,60,320.89 |
