
OT25 | |
|---|---|
DigiKey Part Number | 2378-OT25-ND |
Manufacturer | |
Manufacturer Product Number | OT25 |
Description | FUSE,CLASS K5,GENERAL PURPOSE,50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹688.64000 | ₹688.64 |
| 5 | ₹571.04400 | ₹2,855.22 |
| 10 | ₹526.96700 | ₹5,269.67 |
| 50 | ₹436.98640 | ₹21,849.32 |
| 100 | ₹402.98290 | ₹40,298.29 |
| 250 | ₹361.85244 | ₹90,463.11 |
| 500 | ₹333.35800 | ₹1,66,679.00 |
| 1,000 | ₹306.92207 | ₹3,06,922.07 |