
OT40 | |
|---|---|
DigiKey Part Number | 2378-OT40-ND |
Manufacturer | |
Manufacturer Product Number | OT40 |
Description | FUSE,CLASS K5,GENERAL PURPOSE,50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class K5 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 40A | Size / Dimension 0.827" Dia x 2.992" L (21.00mm x 76.00mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹957.02000 | ₹957.02 |
| 5 | ₹794.13200 | ₹3,970.66 |
| 10 | ₹732.72200 | ₹7,327.22 |
| 50 | ₹607.51680 | ₹30,375.84 |
| 100 | ₹560.16900 | ₹56,016.90 |
| 250 | ₹502.86520 | ₹1,25,716.30 |
| 500 | ₹463.16052 | ₹2,31,580.26 |
| 1,000 | ₹426.31570 | ₹4,26,315.70 |