
OTM6 | |
|---|---|
DigiKey Part Number | 2378-OTM6-ND |
Manufacturer | |
Manufacturer Product Number | OTM6 |
Description | FUSE,MIDGET,FAST ACTING,PC MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹931.86000 | ₹931.86 |
| 5 | ₹773.44400 | ₹3,867.22 |
| 10 | ₹713.71200 | ₹7,137.12 |
| 50 | ₹591.76840 | ₹29,588.42 |
| 100 | ₹545.65990 | ₹54,565.99 |
| 250 | ₹489.84900 | ₹1,22,462.25 |
| 500 | ₹451.17680 | ₹2,25,588.40 |
| 1,000 | ₹415.29552 | ₹4,15,295.52 |