Similar

OTS50 | |
|---|---|
DigiKey Part Number | 2378-OTS50-ND |
Manufacturer | |
Manufacturer Product Number | OTS50 |
Description | FUSE,CLASS K5,GENERAL PURPOSE,50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 5.472" L (27.00mm x 139.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,671.53000 | ₹3,671.53 |
| 5 | ₹3,046.06400 | ₹15,230.32 |
| 10 | ₹2,810.02400 | ₹28,100.24 |
| 50 | ₹2,327.35760 | ₹1,16,367.88 |
| 100 | ₹2,144.38690 | ₹2,14,438.69 |
| 250 | ₹1,922.66948 | ₹4,80,667.37 |
| 500 | ₹1,768.85106 | ₹8,84,425.53 |
